Parametric results for: rpr-220uc30n under Linear Position Sensors

Filter Your Search

1 - 10 of 21,445 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
02560995-000
TE Connectivity
$0.0008 Yes Obsolete 0.25 % STAINLESS STEEL LINEAR POSITION SENSOR,LVDT,AC OUTPUT 85 °C -25 °C TE CONNECTIVITY LTD unknown TE Connectivity
LTH-209-01
Lite-On Semiconductor Corporation
$0.3807 Yes Active NO 3.81 mm 3.81 mm 1mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT 0.40V VCE, 100NA DARK CURRENT 20 mA 1.6 V 1.2 V THROUGH HOLE MOUNT RECTANGULAR SOLDER 5 mm 15.2 mm 17.8 mm LITE-ON TECHNOLOGY CORP unknown Lite-On
QRE1113GR
onsemi
$0.4254 Yes Active YES 20 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor 1 1 300 mV 85 °C -40 °C SURFACE MOUNT ONSEMI compliant onsemi PACKAGE-4 100CY EAR99 8541.40.80.00
VCNT2020
Vishay Intertechnologies
$0.4690 Yes Active YES 15 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor 1 5 V 85 °C -25 °C SURFACE MOUNT VISHAY INTERTECHNOLOGY INC unknown Vishay SMD-4
CNY70
Vishay Intertechnologies
$0.5534 Yes Active NO 5 mm 0.30-1mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 1 50 mA 1 mA 32 V 1.6 V 1.25 V 300 mV 85 °C -40 °C 7.6 mm THROUGH HOLE MOUNT SQUARE SOLDER 7 mm 6 mm 7 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 7 X 7 MM, 6 MM HEIGHT, ROHS COMPLIANT, PIN 4
TCRT5000
Vishay Intertechnologies
$0.6268 Yes Active NO 15 mm 200 µm 0.50-2.10mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 1 60 mA 1.5 V 1.25 V 400 mV e2 85 °C -25 °C PANEL MOUNT RECTANGULAR TIN SILVER SOLDER 5.8 mm 7 mm 10.2 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4
QRE1113
onsemi
$0.7513 Yes Active NO 20 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor 1 1 300 mV 85 °C -40 °C THROUGH HOLE MOUNT ONSEMI compliant onsemi PACKAGE-4 100AQ EAR99 8541.40.80.00
RPR-220
ROHM Semiconductor
$0.7615 Yes Yes Active NO 10 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor SINGLE 1 1 300 mV e1 85 °C -25 °C THROUGH HOLE MOUNT Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant ROHM Semiconductor EAR99
SM353LT
Honeywell Sensing and Control
$0.7721 Yes Active MAGNETIC FIELD SENSOR,MAGNETORESISTIVE HONEYWELL SENSING AND CONTROL unknown Honeywell
TCRT5000L
Vishay Intertechnologies
$0.7778 Yes Yes Active NO 15 mm 200 µm 1mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE CURRENT OUTPUT Transistor 1 60 mA 400 mV e2 85 °C -25 °C THROUGH HOLE MOUNT TIN SILVER SOLDER 5.8 mm 7 mm 10.2 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 10.20 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT PACKAGE