Filter Your Search
31 - 40 of 9,071 results
|
DRV5015A2EDBZRQ1
Texas Instruments
|
$0.1935 | Yes | Yes | Active | YES | 3.6 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
DRV5015A3EDBZRQ1
Texas Instruments
|
$0.1935 | Yes | Yes | Active | YES | 3.6 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23, 3 PIN | |||||
|
DRV5012AEDMRT
Texas Instruments
|
$0.1949 | No | Obsolete | YES | 4 mT | -5.0-5.0mA | 3.3 mT | -3.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 370 µA | 5 mA | COMPLEMENTARY | PUSH-PULL | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.1 mm | 400 µm | 1.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2017-08-21 | |||||||||
|
DRV5013BCEDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 24 mT | 2-WIRE INTERFACE | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOT-23, 3 PIN | |||||
|
DRV5013AGEDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 12 mT | 2-WIRE INTERFACE | 0-30mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOT-23, 3 PIN | |||||
|
DRV5013ADEDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 5.4 mT | 2-WIRE INTERFACE | 0-38V | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | BIPOLAR(LATCHED) | 3.5 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOT-23, 3 PIN | |||||||
|
DRV5013AGQDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 12 mT | 2-WIRE INTERFACE | 0-30mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOT-23, 3 PIN | |||||
|
DRV5013BCQDBZRQ1
Texas Instruments
|
$0.1978 | Yes | Yes | Active | YES | 24 mT | 2-WIRE INTERFACE | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOT-23, 3 PIN | |||||
|
AH1902-FA-7
Diodes Incorporated
|
$0.2009 | Yes | Active | YES | 1 mT | 0.20-1.60V | 4.8 mT | 0.9 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 13 µA | 3.6 V | 1.6 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.2 mm | 500 µm | 1.6 mm | DIODES INC | compliant | EAR99 | Diodes Incorporated | 1.20 X 1.60 MM, GREEN, DFN-4 | ||||||||||||||
|
BU52078GWZ-E2
ROHM Semiconductor
|
$0.2045 | Yes | Active | YES | 1.6 mT | 0.2-1.6V | 30 mT | 16.4 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 8 µA | 3.6 V | 1.65 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 800 µm | 400 µm | 800 µm | ROHM CO LTD | compliant | ROHM Semiconductor |