Filter Your Search
21 - 30 of 9,071 results
|
AH477AZ4-AG1
Diodes Incorporated
|
$0.2268 | Yes | Active | NO | 7 mT | 7 mT | -7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 16 mA | COMPLEMENTARY | OPEN-COLLECTOR | 18 V | 3.5 V | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.04,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.62 mm | 5.13 mm | DIODES INC | GREEN, TO-94, SIP-4 | compliant | EAR99 | ||||||||||||
|
DRV5013AGEDBZRQ1
Texas Instruments
|
$0.2272 | Yes | Yes | Active | YES | 12 mT | 2-WIRE INTERFACE | 0-30mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||||
|
DRV5013ADEDBZRQ1
Texas Instruments
|
$0.2272 | Yes | Yes | Active | YES | 5.4 mT | 2-WIRE INTERFACE | 0-38V | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | BIPOLAR(LATCHED) | 3.5 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||||||
|
DRV5013AGQDBZRQ1
Texas Instruments
|
$0.2272 | Yes | Yes | Active | YES | 12 mT | 2-WIRE INTERFACE | 0-30mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||||
|
DRV5013BCQDBZRQ1
Texas Instruments
|
$0.2272 | Yes | Yes | Active | YES | 24 mT | 2-WIRE INTERFACE | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | Texas Instruments | |||||||
|
DRV5011ADDMRT
Texas Instruments
|
$0.2296 | Yes | Yes | Obsolete | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.1 mm | 400 µm | 1.4 mm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | 2017-12-16 | ||||||||
|
DRV5011ADDBZT
Texas Instruments
|
$0.2296 | Yes | Yes | Obsolete | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | 2017-12-16 | ||||||||
|
AH3367Q-P-B
Diodes Incorporated
|
$0.2355 | Yes | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | DIODES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
BU52272NUZ-ZE2
ROHM Semiconductor
|
$0.2441 | Yes | Active | YES | 0.4 mT | 0.2-1.6V | 3.2 mT | 1.2 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 8 µA | 3.6 V | 1.65 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.1 mm | 430 µm | 1.4 mm | ROHM CO LTD | VSON-4 | compliant | ROHM Semiconductor | |||||||||||||||||||
|
AH1913-W-7
Diodes Incorporated
|
$0.2455 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | DIODES INC | compliant | EAR99 |