Filter Your Search
31 - 40 of 9,071 results
|
BU52077GWZ-E2
ROHM Semiconductor
|
$0.2490 | Yes | Active | YES | 0.9 mT | 1.60-0.20V | 19 mT | 10.1 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 8 µA | 3.6 V | 1.65 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 800 µm | 400 µm | 800 µm | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||||||
|
DRV5032ZELPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 4 mT | -5-5mA | 63 mT | 30 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OMNIPOLAR | 3.5 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SIP3,.1,50 | EAR99 | 8542.39.00.01 | 2020-01-31 | ||||
|
DRV5032AJLPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 1.5 mT | -5-5mA | 9.5 mT | 3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OMNIPOLAR | 3.5 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SIP3,.1,50 | EAR99 | 8542.39.00.01 | 2020-01-31 | ||||
|
DRV5032DULPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 0.7 mT | -5-5mA | 3.9 mT | 0.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | UNIPOLAR | 3.5 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SIP3,.1,50 | EAR99 | 8542.39.00.01 | 2020-01-31 | ||||
|
DRV5032FBLPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 1.5 mT | -5-5mA | 4.8 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OMNIPOLAR | 1.8 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SIP3,.1,50 | EAR99 | 8542.39.00.01 | 2020-01-31 | ||||
|
DRV5032FALPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 1.5 mT | -5-5mA | 4.8 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OMNIPOLAR | 3.5 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SIP3,.1,50 | EAR99 | 8542.39.00.01 | 2020-01-31 | ||||
|
DRV5032FDLPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 1.5 mT | -5-5mA | 4.8 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | UNIPOLAR | 3.5 µA | 5 mA | PUSH-PULL | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 3.15 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | TO-92, 3 PIN | EAR99 | 8542.39.00.01 | 2020-04-25 | ||||||
|
DRV5032DUDBZR
Texas Instruments
|
$0.2517 | Yes | Yes | Active | YES | 0.7 mT | 0-5.5V | 3.9 mT | 0.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | IT ALSO HAS MAGNETIC RANGE -3.5 TO -1.2 ... more | 3.5 µA | 5 mA | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||
|
DRV5032FCLPGM
Texas Instruments
|
$0.2517 | Yes | Yes | Active | NO | 1.5 mT | -5-5mA | 4.8 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OMNIPOLAR | 3.5 µA | 5 mA | OPEN-DRAIN | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SIP3,.1,50 | EAR99 | 8542.39.00.01 | 2020-01-31 | ||||
|
AH276Z4-AG1
Diodes Incorporated
|
$0.2520 | Yes | End Of Life | NO | 7.5 mT | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 16 mA | COMPLEMENTARY | OPEN-COLLECTOR | 16 V | 3.5 V | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 3.6 mm | 5.13 mm | DIODES INC | compliant | GREEN, TO-94, SIP-4 | EAR99 |