Filter Your Search
51 - 60 of 939,848 results
|
APDS-9253-001
Broadcom Limited
|
$1.4834 | Yes | Active | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||||||||||||||||||||
|
TMCS1107A1UQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | |||||||||||||||||||||||||||||
|
TMCS1107A2BQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||||||||||||||||||||||
|
TMCS1107A4UQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | |||||||||||||||||||||||||||||
|
TMCS1107A1BQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||||||||||||||||||||||
|
TMCS1107A3BQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||||||||||||||||||||||
|
TMCS1107A4BQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||||||||||||||||||||||
|
TMCS1107A2UQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | SOIC-8 | |||||||||||||||||||||||||||||
|
TMCS1107A3UQDR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5.5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||||||||||||||||||||||
|
LM334SMX/NOPB
Texas Instruments
|
$1.5032 | Yes | Yes | Active | YES | ANALOG CIRCUIT | 1 | 40 V | 1 V | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC | 8 | EAR99 | 8542.39.00.01 | 40 V | 800 mV |