Parametric results for: 河南科技大学地址邮编【绊#证+V信:as13030... under Other Sensors/Transducers

Filter Your Search

51 - 60 of 939,849 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMCS1107A2BQDR
Texas Instruments
$1.4990 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5.5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
TMCS1107A4UQDR
Texas Instruments
$1.4990 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5.5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant
TMCS1107A1BQDR
Texas Instruments
$1.4990 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5.5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
TMCS1107A4BQDR
Texas Instruments
$1.4990 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5.5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
TMCS1107A3BQDR
Texas Instruments
$1.4990 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5.5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
TMCS1107A2UQDR
Texas Instruments
$1.4990 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5.5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant
TMCS1107A3UQDR
Texas Instruments
$1.4990 Yes Yes Active YES CURRENT SENSOR ANALOG VOLTAGE 5.5 V 3 V e3 85 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.24 RECTANGULAR MATTE TIN 3.895 mm 1.75 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments
LM334SMX/NOPB
Texas Instruments
$1.5032 Yes Yes Active YES ANALOG CIRCUIT 1 40 V 1 V BIPOLAR COMMERCIAL e3 R-PDSO-G8 Not Qualified 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOIC 8 EAR99 8542.39.00.01 40 V 800 mV
MP23ABS1TR
STMicroelectronics
$1.5209 Yes Active AUDIO SENSOR STMICROELECTRONICS compliant STMicroelectronics EAR99 2018-04-20
SHT40-AD1B-R2
Sensirion
$1.5314 Yes Active YES HUMIDITY AND TEMPERATURE SENSOR DIGITAL VOLTAGE 3.6 V 1.08 V 125 °C -40 °C SURFACE MOUNT 4 SOLCC4,.06,32 SQUARE 1.5 mm 500 µm 1.5 mm SENSIRION AG DFN-4 compliant Sensirion