Filter Your Search
61 - 70 of 939,844 results
|
MCP98243T-BE/MNYAB
Microchip Technology Inc
|
$1.2550 | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 500 µA | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 750 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
MCP98243T-BE/MCAA
Microchip Technology Inc
|
$1.2550 | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 500 µA | 400 mV | 5.5 V | 2.7 V | e3 | 125 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | MATTE TIN | SOLDER | 2 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
LDS6107NQGI
Integrated Device Technology Inc
|
$1.2600 | Yes | Transferred | YES | 0.36-1.44V | TOUCH SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 1.95 V | 1.65 V | 85 °C | -40 °C | SURFACE MOUNT | 28 | LCC28,.2SQ,16 | SQUARE | 4 mm | 750 µm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | TQFN-28 | |||||||||||||||||
|
MAX6515UKP085+T
Maxim Integrated Products
|
$1.3286 | Yes | Transferred | YES | 40 µA | BICMOS | POSITIVE ppm/°C | e3 | 125 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | |||||||||||||||||||||||
|
EMC1186-1-AC3
Microchip Technology Inc
|
$1.3697 | Yes | Active | YES | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||||||||||||||
|
TMCS1108A1UQDT
Texas Instruments
|
$1.3738 | Yes | Yes | Not Recommended | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||||||||||
|
LM94022QBIMG/NOPB
National Semiconductor Corporation
|
$1.3766 | Yes | Transferred | YES | 9 µA | CMOS | e3 | 150 °C | -50 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
MP23ABS1TR
STMicroelectronics
|
$1.3898 | Yes | Active | AUDIO SENSOR | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | 2018-04-20 | ||||||||||||||||||||||||||||||||
|
LDS6104NQGI
Integrated Device Technology Inc
|
$1.4400 | Yes | Obsolete | YES | 0.36-1.44V | TOUCH SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 1.95 V | 1.65 V | 85 °C | -40 °C | SURFACE MOUNT | 28 | LCC28,.2SQ,16 | SQUARE | 4 mm | 750 µm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | TQFN-28 | |||||||||||||||||||
|
LM95214CISD/NOPB
National Semiconductor Corporation
|
$1.4434 | Yes | Transferred | YES | 800 µA | e3 | 125 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | SOLCC14,.16,20 | RECTANGULAR | Matte Tin (Sn) | NATIONAL SEMICONDUCTOR CORP | unknown |