Filter Your Search
1 - 10 of 6,072,294 results
|
MS580302BA01-00
TE Connectivity
|
$17.8972 | Yes | Yes | Active | YES | 8.22 ms | 15.95 Psi | 0.145 Psi | I2C/SPI | 2.5 % | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 24 | 12.5 µA | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 6.2 mm | 6.4 mm | 6.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
MPXAZ6115AP
NXP Semiconductors
|
$9.8612 | Yes | Active | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.36 mm | 12.06 mm | NXP SEMICONDUCTORS | compliant | NXP | PLASTIC, SOP-8 | EAR99 | 8542.39.00.01 | |||||
|
MPXAZ6115APT1
NXP Semiconductors
|
$15.4143 | Yes | Active | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.36 mm | 12.06 mm | NXP SEMICONDUCTORS | compliant | NXP | PLASTIC, SOP-8 | EAR99 | 8542.39.00.01 | |||||
|
SSCSANN100PAAA5
Honeywell Sensing and Control
|
$38.2369 | Yes | Active | NO | 1 ms | 100 Psi | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.93 MM | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ROHS COMPLIANT, CERAMIC, SIP-4 | ||||||||||||
|
MPXM2010GST1
NXP Semiconductors
|
$8.5231 | Yes | Active | YES | 1 ms | 1.45 Psi | 0-25mV | 1 % | 1 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | NXP SEMICONDUCTORS | compliant | NXP | EAR99 | 8542.39.00.01 | ||||||||
|
MS580314BA01-00
TE Connectivity
|
$25.9499 | Yes | Yes | Active | YES | 8.22 ms | 203.053 Psi | I2C/SPI | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 6.2 mm | 6.4 mm | 6.2 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | PACKAGE-8 | ||||||||||||
|
MPXV5004GC6T1
NXP Semiconductors
|
$12.6596 | Yes | Active | YES | 0.56 Psi | 1-4.90V | 2.5 % | 6.25 % | 1V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | NXP SEMICONDUCTORS | compliant | NXP | PLASTIC, SOP-8 | 8542.39.00.01 | |||||||||
|
MS561101BA03-50
TE Connectivity
|
$8.3521 | Yes | Active | YES | 8.22 ms | 17.404 Psi | 0.145 Psi | I2C INTERFACE | 1.5 % | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 12.5 µA | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1 mm | 5 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||
|
MPX5700ASX
NXP Semiconductors
|
$14.7789 | Yes | Active | NO | 1 ms | 101.5 Psi | 2.18 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 16.25 mm | 19.05 mm | 27.94 mm | NXP SEMICONDUCTORS | compliant | NXP | PLASTIC, UNBODY PACKAGE-6 | EAR99 | 8542.39.00.01 | ||||||
|
MS560702BA03-50
TE Connectivity
|
$2.4994 | Yes | Active | YES | 8.22 ms | 15.95 Psi | 4.351 Psi | I2C INTERFACE | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.4 mA | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 900 µm | 3 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity |