Filter Your Search
21 - 30 of 6,060,991 results
|
LPS22DFTR
STMicroelectronics
|
$2.7246 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | e4 | Nickel/Gold (Ni/Au) - electrolytic | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
ILPS22QSTR
STMicroelectronics
|
$2.2336 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | e4 | Nickel/Gold (Ni/Au) - electrolytic | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
DPS310
Infineon Technologies AG
|
Check for Price | Yes | Active | PRESSURE SENSOR,CAPACITIVE | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||
|
LPS22HHTR
STMicroelectronics
|
$1.8922 | Yes | Active | YES | 18.3 Psi | 3.8 Psi | I2C/SPI/MIPI I3C | 0.2-1.5V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 12 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | LGA-10 | EAR99 | ||||||||||||
|
LPS22HBTR
STMicroelectronics
|
$2.3040 | Yes | Active | YES | 18.27 Psi | 3.77 Psi | 3-WIRE INTERFACE | 0.2-1.6V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA | 24 | 12 µA | HOLE | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Gold (Ni/Au) - electrolytic | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | HLGA-10 | EAR99 | |||||||||
|
KP236XTMA1
Infineon Technologies AG
|
$4.4430 | Yes | Active | PRESSURE SENSOR,CAPACITIVE | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
NSCSSNN100PDUNV
Honeywell Sensing and Control
|
$22.8743 | Yes | Active | NO | 100 Psi | -100 Psi | 0.25 % | -0.85MV/V | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | 2.2 mA | HOLE | 12 V | 1.5 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.1 mm | 13.11 mm | 12.57 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | SIP-4 | ||||||||||||||
|
DPS368XTSA1
Infineon Technologies AG
|
$2.1091 | Yes | Active | YES | 17.4 Psi | 4.35 Psi | I2C/SPI | BAROMETRIC | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 24 | 345 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 964 µm | 2.5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | LGA-8 | |||||||||||||
|
40PC100G2A
Honeywell Sensing and Control
|
$43.1454 | Yes | Yes | Active | YES | 100 Psi | 4.5V | 0.1 % | 0.2 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | ITS ALSO OPERTARES IN 40 MV/PSI SENSITIVITY | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -45 °C | SURFACE MOUNT | RECTANGULAR | TERMINALS | 11.13 mm | 9.65 mm | 13.21 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | |||||||||||||
|
MPXM2102A
NXP Semiconductors
|
$7.9101 | Yes | Active | YES | 1 ms | 14.5 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | HOLE | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 8.382 mm | 4.064 mm | 8.382 mm | NXP SEMICONDUCTORS | compliant | NXP | MPAC-5 | EAR99 | 8542.39.00.01 |