Filter Your Search
21 - 30 of 6,072,294 results
|
HSCMRRN001PDSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | YES | 460 µs | 1 Psi | -1 Psi | SPI | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | Honeywell | |||
|
HSCDRRN004ND2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.14 Psi | -0.14 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | Honeywell | ||||
|
SSCSSNT015PAAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 15 Psi | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | 3 mA | HOLE | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.1 mm | 13.11 mm | 12.57 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SIP-4 | unknown | Honeywell | ||||||||
|
ABPLANN015PDAA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 ms | 15 Psi | -15 Psi | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||
|
HSCDANT001PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 1 Psi | 0.5-4.5V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | Honeywell | |||||||
|
NBPLANN030PAUNV
Honeywell Sensing and Control
|
$1.0000 | Active | YES | 30 Psi | 0.25 % | 0MV/V | ABSOLUTE | POLYAMIDE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.5 mA | BARBED | 12 V | 1.8 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 2.03 mm | 7 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | unknown | Honeywell | ||||||||||
|
RSCDRRM020NDSE3
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | NO | 0.7 Psi | -0.7 Psi | SPI | 0.66-2.64V | 0.1 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM and Port Height = 2.93 | 24 | 1.7 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 12.95 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | unknown | Honeywell | |||||
|
SSCSRNN004NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.145 Psi | -0.145 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.92 MM | 14 | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.8 mm | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, SIP-4 | unknown | Honeywell | ||||||
|
HSCDRRD160MDSA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 2.3 Psi | -2.3 Psi | SPI | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | Honeywell | ||||
|
ABPDANN010BGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 145 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell |