Filter Your Search
21 - 30 of 6,072,294 results
|
PX2AN2XX150PSCHX
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | 2 ms | 4-20mA | 0.25 % | VENTED GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | CURRENT OUTPUT | IP65, SHORT CIRCUIT PROTECTION, PORT HEIGHT=15 MM | 1/8-27NPT | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||||
|
HSCDANT100PGSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 100 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | DIP-6 | ||||||
|
ABPLLNN015PGST5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 15 Psi | SPI | 1-4V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 12 | 4.6 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||
|
SSCMRNN016MGAA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 ms | 0.232 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 14 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | unknown | ROHS COMPLIANT, SMT-8 | |||||||
|
SM9D-BBK-T-015S-000
TE Connectivity
|
$1.0000 | Yes | End Of Life | 1.5 Psi | 90mV | 0.1 % | PRESSURE SENSOR,PIEZORESISTIVE | 6.5 V | 85 °C | -40 °C | 10.31 mm | 10.26 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||
|
ABPMANV001PG2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 1 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.74 MM and Port Height = 7 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||
|
HSCDANN100MD2A5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 1.4 Psi | -1.4 Psi | I2C INTERFACE | 1-4V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | DIP-6 | ||||
|
FXPS7250DS4T1
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | compliant | NXP | 8542.39.00.01 | |||||||||||||||||||||||||||
|
TBPMANN001PGUCV
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IT HAS ACCURACY 0.20 PERCENTAGE | 600 µA | BARBED | 125 °C | -40 °C | SURFACE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | |||||||||||||||||
|
HSCMANT010BGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 ms | 145 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | SMT-6 |