Filter Your Search
41 - 50 of 6,072,294 results
|
MPL3115A2
Freescale Semiconductor
|
$1.8241 | No | Yes | Transferred | YES | 1 s | 15.95 Psi | 2.9 Psi | I2C INTERFACE | 0.10-0.90V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL VOLTAGE | IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V | 24 | 40 µA | HOLE | 3.6 V | 1.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.1 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 3 X 5 MM, 1.10 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-4 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
LPS22CHTR
STMicroelectronics
|
$1.9428 | Yes | Active | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | 2020-08-06 | ||||||||||||||||||||||||||||||
|
BMP388
Bosch Sensortec
|
$1.9689 | Yes | Obsolete | YES | 0.181 Psi | 0.043 Psi | I2C/SPI | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | HOLE | 3.6 V | 1.65 V | SURFACE MOUNT | SQUARE | SOLDER | ROBERT BOSCH GMBH | compliant | ||||||||||||||||||||
|
NTM88H055T1
NXP Semiconductors
|
$2.0395 | Yes | Obsolete | YES | 134.885 Psi | 13.05 Psi | SPI | 0.35-2.65V | PLASTIC | PRESSURE SENSOR,TIRE PRESSURE MONITOR SENSOR | DIGITAL VOLTAGE | 10 | 6.8 mA | HOLE | 3.6 V | 1.2 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 1.98 mm | 4 mm | NXP SEMICONDUCTORS | HQFN-24 | unknown | NXP | |||||||||||
|
DPS310XTSA1
Infineon Technologies AG
|
$2.0843 | Yes | Yes | Not Recommended | YES | 17.4 Psi | 4.35 Psi | I2C/SPI | 0.18-1.44V | BAROMETRIC | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 24 | 345 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 930 µm | 2.5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||
|
DPS368XTSA1
Infineon Technologies AG
|
$2.1091 | Yes | Active | YES | 17.4 Psi | 4.35 Psi | I2C/SPI | BAROMETRIC | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 24 | 345 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 964 µm | 2.5 mm | INFINEON TECHNOLOGIES AG | LGA-8 | compliant | Infineon | |||||||||||
|
LPS25HTR
STMicroelectronics
|
$2.1815 | Yes | Obsolete | YES | 18.27 Psi | 3.77 Psi | 3-WIRE INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | IT ALSO HAVE OUTPUT INTERFACE 4-WIRE INTERFACE | 24 | 25 µA | HOLE | 3.6 V | 1.7 V | 105 °C | -30 °C | SURFACE MOUNT | SQUARE | SOLDER | 2.5 mm | 1 mm | 2.5 mm | STMICROELECTRONICS | HCLGA-10 | compliant | EAR99 | STMicroelectronics | |||||||||||
|
LPS22HHTR
STMicroelectronics
|
$2.2118 | Yes | Active | YES | 18.3 Psi | 3.8 Psi | I2C/SPI/MIPI I3C | 0.2-1.5V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 12 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | LGA-10 | compliant | EAR99 | STMicroelectronics | ||||||||||
|
LPS22HBTR
STMicroelectronics
|
$2.2328 | Yes | Active | YES | 18.27 Psi | 3.77 Psi | 3-WIRE INTERFACE | 0.2-1.6V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA | 24 | 12 µA | HOLE | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Gold (Ni/Au) - electrolytic | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | HLGA-10 | compliant | EAR99 | STMicroelectronics | |||||||
|
MPL115A1
Freescale Semiconductor
|
$2.2900 | No | Yes | Transferred | YES | 16.675 Psi | 7.25 Psi | SPI INTERFACE | 0.4-2.9V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | ACCURACY IS PLUS OR MINUS 1 KPA | 16 | 5 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 3 MM, 1.20 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-8 | compliant | EAR99 | 8542.39.00.01 | NXP |