Filter Your Search
41 - 50 of 6,072,294 results
|
LPS25HTR
STMicroelectronics
|
$2.1815 | Yes | Obsolete | YES | 18.27 Psi | 3.77 Psi | 3-WIRE INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | IT ALSO HAVE OUTPUT INTERFACE 4-WIRE INTERFACE | 24 | 25 µA | HOLE | 3.6 V | 1.7 V | 105 °C | -30 °C | SURFACE MOUNT | SQUARE | SOLDER | 2.5 mm | 1 mm | 2.5 mm | STMICROELECTRONICS | HCLGA-10 | compliant | EAR99 | STMicroelectronics | |||||||||||
|
LPS22HHTR
STMicroelectronics
|
$2.2118 | Yes | Active | YES | 18.3 Psi | 3.8 Psi | I2C/SPI/MIPI I3C | 0.2-1.5V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 12 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | LGA-10 | compliant | EAR99 | STMicroelectronics | ||||||||||
|
MPL115A1
Freescale Semiconductor
|
$2.2900 | No | Yes | Transferred | YES | 16.675 Psi | 7.25 Psi | SPI INTERFACE | 0.4-2.9V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | ACCURACY IS PLUS OR MINUS 1 KPA | 16 | 5 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 3 MM, 1.20 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-8 | compliant | EAR99 | NXP | 8542.39.00.01 | |||||||
|
LPS331APTR
STMicroelectronics
|
$2.4086 | Yes | Obsolete | YES | 18.274 Psi | 3.77 Psi | 3-WIRE INTERFACE | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 24 | 45 µA | 3.6 V | 1.71 V | e4 | 105 °C | -20 °C | SURFACE MOUNT | SQUARE | Nickel/Gold (Ni/Au) | SOLDER | 3 mm | 1 mm | 3 mm | STMICROELECTRONICS | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, HCLGA-16 | compliant | EAR99 | STMicroelectronics | |||||||||
|
MPL3115A2
NXP Semiconductors
|
$2.4254 | Yes | Obsolete | YES | 1 s | 15.95 Psi | 2.9 Psi | I2C INTERFACE | 0.10-0.90V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL VOLTAGE | IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V | 24 | 40 µA | HOLE | 3.6 V | 1.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.1 mm | 5 mm | NXP SEMICONDUCTORS | LGA-4 | compliant | NXP | 8542.39.00.01 | |||||||
|
MS560702BA03-50
TE Connectivity
|
$2.4257 | Yes | Active | YES | 8.22 ms | 15.95 Psi | 4.351 Psi | I2C INTERFACE | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.4 mA | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 900 µm | 3 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||
|
MS560702BA03-50
TE Connectivity
|
$2.4257 | Yes | Active | YES | 8.22 ms | 15.95 Psi | 4.351 Psi | I2C INTERFACE | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.4 mA | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 900 µm | 3 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
LPS22HBTR
STMicroelectronics
|
$2.4713 | Yes | Active | YES | 18.27 Psi | 3.77 Psi | 3-WIRE INTERFACE | 0.2-1.6V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA | 24 | 12 µA | HOLE | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Gold (Ni/Au) - electrolytic | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | HLGA-10 | compliant | EAR99 | STMicroelectronics | |||||||
|
LPS22DFTR
STMicroelectronics
|
$2.4870 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | e4 | Nickel/Gold (Ni/Au) - electrolytic | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||
|
MS563702BA03-50
TE Connectivity
|
$2.6250 | Yes | Active | YES | 17.404 Psi | 4.351 Psi | I2C INTERFACE | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.25 mA | HOLE | 3.6 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3 mm | 900 µm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity |