Parametric results for: ASDXRRX015PGAA5 under Pressure Sensors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: asdxrrx015pgaa5 Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
ASDXRRX015PGAA5
Honeywell Sensing and Control
$41.0926 Yes Active NO 1 ms 15 Psi GAGE PRESSURE SENSOR,STRAIN GUAGE ANALOG VOLTAGE RATIOMETRIC 12-BIT ANALOG OUTPUT 12 3.5 mA STRAIGHT 5.25 V 4.75 V 105 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 14.02 mm 8.94 mm 16.81 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, PACKAGE-8 compliant Honeywell