Filter Your Search
1 - 4 of 4 results
|
MPX2200DP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 29 Psi | 0-40mV | 0.25 % | 0.25 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | ||||||||||
|
MPX2200DP
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 29 Psi | 0-40mV | 0.25 % | 0.25 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | UNIBODY PACKAGE-4 | |||||||||
|
MPX2200DP
Freescale Semiconductor
|
$10.0214 | Yes | Yes | Transferred | NO | 1 ms | 29 Psi | 0-40mV | 1 % | 0V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | BARREL | SOLDER | 17.78 mm | 12.19 mm | 15.56 mm | FREESCALE SEMICONDUCTOR INC | compliant | PLASTIC, UNBODY PACKAGE-4 | EAR99 | 8542.39.00.01 | NXP | |||
|
MPX2200DP
NXP Semiconductors
|
$10.7666 | Yes | Active | NO | 1 ms | 29 Psi | 0-40mV | 1 % | 0V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | BARREL | SOLDER | 17.78 mm | 12.19 mm | 15.56 mm | NXP SEMICONDUCTORS | compliant | PLASTIC, UNBODY PACKAGE-4 | EAR99 | 8542.39.00.01 | NXP |