Filter Your Search
1 - 2 of 2 results
|
MPXV7025GC6U
NXP Semiconductors
|
$14.5775 | Yes | Active | YES | 1 ms | 3.6 Psi | -3.6 Psi | 0.20-4.70V | 5 % | 5 % | 0.25V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 6.605 mm | 10.66 mm | NXP SEMICONDUCTORS | PLASTIC, SMT, SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPXV7025GC6U
Freescale Semiconductor
|
$8.9725 | Yes | Yes | Transferred | YES | 1 ms | 3.6 Psi | -3.6 Psi | 0.20-4.70V | 5 % | 5 % | 0.25V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | STRAIGHT | 5.25 V | 4.75 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 6.605 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SMT, SOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP |