Filter Your Search
21 - 30 of 31,176 results
|
59170-1-S-00-D
Littelfuse Inc
|
$0.9360 | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | compliant | EAR99 | 8536.50.70.00 | LITTELFUSE | |||||||||||||
|
VCNL36687S
Vishay Intertechnologies
|
$0.9360 | Yes | Active | PROXIMITY SENSOR,PHOTOELECTRIC | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 2018-08-28 | ||||||||||||||||||||||||||
|
TSSP6P38TR
Vishay Intertechnologies
|
$0.9428 | Yes | Active | YES | 2 m | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL VOLTAGE | 900 µA | 5.5 V | 2.7 V | e3 | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | TIN | SOLDER | 5.3 mm | 4 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN | ||||||||||
|
TSSP6P38TT
Vishay Intertechnologies
|
$0.9754 | Yes | Active | YES | 2 m | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL VOLTAGE | 900 µA | 5.5 V | 2.7 V | e3 | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | TIN | SOLDER | 5.3 mm | 4 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN | ||||||||||
|
MK15-E-2
Standex-Meder Electronics
|
$0.9894 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | STANDEX-MEDER ELECTRONICS | compliant | EPOXY RESIN | |||||||||||||||||
|
59021-1-S-02-A
Littelfuse Inc
|
$1.0000 | Yes | Yes | Active | 200 µs | PROXIMITY SENSOR,MAGNETIC | IP 67 | 170 V | e3 | 105 °C | -40 °C | CYLINDRICAL | Tin (Sn) | CABLE/WIRE | 15.24 mm | 5.1 mm | LITTELFUSE INC | unknown | LITTELFUSE | ALUMINIUM | ||||||||||||||
|
59050-010
Littelfuse Inc
|
$1.0000 | Yes | Active | NO | PROXIMITY SENSOR,PHOTOELECTRIC | 105 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.32 mm | 4.57 mm | 22.86 mm | LITTELFUSE INC | unknown | LITTELFUSE | HERMETICALLY SEALED, PACKAGE-2 | |||||||||||||||||
|
VCNL3036X01-GS08
Vishay Intertechnologies
|
$1.0027 | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||||||||||||
|
59025-1-V-02-A
Littelfuse Inc
|
$1.0550 | Active | 1 ms | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | LG-MAX | 105 °C | -40 °C | CYLINDRICAL | CABLE | 25.4 mm | 6.22 mm | LITTELFUSE INC | unknown | LITTELFUSE | HERMETICALLY SEALED PACKAGE | ||||||||||||||||||
|
VCNL4040M3OE-H5
Vishay Intertechnologies
|
$1.0598 | Yes | Active | PROXIMITY SENSOR,PHOTOELECTRIC | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |