Filter Your Search
31 - 40 of 31,176 results
|
MK15-C-2
Standex-Meder Electronics
|
$0.9527 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | STANDEX-MEDER ELECTRONICS | compliant | MINERAL-FILLED EPOXY | ||||||||||||||||||
|
Q65110A7073
OSRAM Opto Semiconductors
|
$0.9564 | Yes | Transferred | YES | 90 ms | 1.7-3.6V | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL VOLTAGE | 20 mA | 3.6 V | 2.4 V | 85 °C | -20 °C | SURFACE MOUNT | SQUARE | SOLDER | 3.7 mm | 1 mm | 3.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ROHS COMPLIANT, SMD-6 | |||||||||||||
|
PCF8883US/7EA/1Y
NXP Semiconductors
|
$0.9608 | Yes | Obsolete | PROXIMITY SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | compliant | WLCSP8_3X3-A1 | 8542.39 | NXP | ||||||||||||||||||||||||||
|
MK06-6-E
Standex-Meder Electronics
|
$0.9760 | Yes | Active | NO | 1-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 500 mA | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 3.3 mm | 4.2 mm | 17.24 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBRE REINFORCED | |||||||||||||||||
|
TSL27403M
ams
|
$0.9766 | Yes | Active | AMBIENT LIGHT SENSOR | AMS AG | unknown | |||||||||||||||||||||||||||||
|
TSSP6P38TR
Vishay Intertechnologies
|
$0.9806 | Yes | Active | YES | 2 m | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL VOLTAGE | 900 µA | 5.5 V | 2.7 V | e3 | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | TIN | SOLDER | 5.3 mm | 4 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN | Vishay | |||||||||||
|
AT42QT1070-SSUR
Microchip Technology Inc
|
$0.9812 | Yes | Active | YES | 0.60-2.60 | TOUCH SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 5.5 V | 1.8 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 14 | SQUARE | Matte Tin (Sn) | 3.9 mm | 1.75 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | SOIC-14 | 8542.31.00.01 | Microchip | EAR99 | |||||||||
|
MK15-B-2
Standex-Meder Electronics
|
$0.9967 | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | MEDER ELECTRONIC AG | unknown | MINERAL-FILLED EPOXY | |||||||||||||||||||
|
MK23-35-C-2
Standex-Meder Electronics
|
$0.9970 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 1.9 mm | 10.5 mm | STANDEX-MEDER ELECTRONICS | compliant | ||||||||||||||||||||
|
MK15-E-2
Standex-Meder Electronics
|
$0.9994 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | STANDEX-MEDER ELECTRONICS | compliant | EPOXY RESIN |