Parametric results for: E2EL-C1R5E1 under Proximity Sensors

Filter Your Search

41 - 50 of 31,169 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VCNL3030X01-GS08
Vishay Intertechnologies
$1.1732 Yes Active VISHAY INTERTECHNOLOGY INC unknown Vishay
MK23-46-C-2
Standex-Meder Electronics
$1.1763 Yes Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER STANDEX-MEDER ELECTRONICS compliant
MK23-46-D-2
Standex-Meder Electronics
$1.1763 Yes Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER STANDEX-MEDER ELECTRONICS compliant
59040-4-T-02-F
Littelfuse Inc
$1.1812 Yes End Of Life 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 105 °C -40 °C CYLINDRICAL WIRE 31 mm 10.7 mm LITTELFUSE INC unknown LITTELFUSE PLASTIC
VCNL4030X01-GS08
Vishay Intertechnologies
$1.2233 Yes Active YES 1000 ns 300 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM DIGITAL OUTPUT 300 µA 3.6 V 2.5 V e4 105 °C -40 °C SURFACE MOUNT RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2.36 mm 750 µm 4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 2018-08-28
VCNL36826S
Vishay Intertechnologies
$1.2334 Yes Active PROXIMITY SENSOR,PHOTOELECTRIC VISHAY INTERTECHNOLOGY INC unknown Vishay
VCNL4040M3OE
Vishay Intertechnologies
$1.2745 Yes Active YES 200 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 300 µA 3.6 V 2.5 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 1.1 mm 4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
VCNL40303X01-GS08
Vishay Intertechnologies
$1.2750 Yes Active YES 1000 ns 300 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM DIGITAL OUTPUT 300 µA 3.6 V 2.5 V e4 105 °C -40 °C SURFACE MOUNT RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2.36 mm 750 µm 4 mm VISHAY INTERTECHNOLOGY INC unknown Vishay 2018-08-28
VCNL40301X01-GS08
Vishay Intertechnologies
$1.2750 Yes Active YES 1000 ns 300 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM DIGITAL OUTPUT 300 µA 3.6 V 2.5 V e4 105 °C -40 °C SURFACE MOUNT RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2.36 mm 750 µm 4 mm VISHAY INTERTECHNOLOGY INC unknown Vishay 2018-08-28
MK06-8-B
Standex-Meder Electronics
$1.3093 Active NO 1-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.3 mm 4.2 mm 22.32 mm MEDER ELECTRONIC AG unknown PBT GLASS FIBRE REINFORCED