Filter Your Search
1 - 10 of 33 results
|
PTL111201A100RKU00
Vishay Beyschlag
|
Check for Price | Obsolete | NO | 100 Ω | CERAMIC | TEMPERATURE SENSOR,RTD,PLATINUM | e4 | 550 °C | -50 °C | THROUGH HOLE MOUNT | RECTANGULAR | PLATINUM | SOLDER | 1 mm | 1.6 mm | 1.25 mm | VISHAY BEYSCHLAG | unknown | |||||||
|
PTS120601B1K00P100
Vishay Beyschlag
|
Check for Price | Yes | Active | YES | 1 kΩ | PLATINUM | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 550 µm | 3.1 mm | VISHAY BEYSCHLAG | unknown | Vishay | |||||
|
PTS120601B500RPU00
Vishay Beyschlag
|
Check for Price | Yes | Active | YES | 500 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 550 µm | 3.2 mm | VISHAY BEYSCHLAG | unknown | Vishay | ||||||
|
PTS080501B500RPU00
Vishay Beyschlag
|
Check for Price | Yes | Active | YES | 500 Ω | PLATINUM | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 450 µm | 2 mm | VISHAY BEYSCHLAG | unknown | Vishay | |||||
|
HEL-700-T-1-C
Honeywell Sensing and Control
|
Check for Price | Obsolete | NO | 2-WIRE INTERFACE | 100 Ω | CERAMIC | TEMPERATURE SENSOR,RTD,PLATINUM | 2 mA | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.27 mm | 250 µm | 1.65 mm | HONEYWELL SOLID STATE ELECTRONICS CENTER | unknown | |||||||||
|
TFSS-2K5F
Vishay Sfernice
|
Check for Price | Obsolete | NO | NICKEL | TEMPERATURE SENSOR,RTD,NICKEL IRON | 125 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 630 µm | 5 mm | VISHAY SFERNICE | unknown | |||||||||||
|
PTS060301B1K00P100
Vishay Beyschlag
|
Check for Price | Active | YES | 1 kΩ | CERAMIC | TEMPERATURE SENSOR,RTD,PLATINUM | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 850 µm | 450 µm | 1.55 mm | VISHAY BEYSCHLAG | unknown | |||||||||
|
PTS060301B100RP100
Vishay Beyschlag
|
Check for Price | Yes | Active | YES | 100 Ω | PLATINUM | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN OVER NICKEL | SOLDER | 850 µm | 450 µm | 1.55 mm | VISHAY BEYSCHLAG | unknown | Vishay | |||||
|
PTS060301B100RPU00
Vishay Beyschlag
|
Check for Price | Yes | Active | YES | 100 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN OVER NICKEL | SOLDER | 850 µm | 450 µm | 1.55 mm | VISHAY BEYSCHLAG | unknown | Vishay | ||||||
|
PTS120602B1K00P100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | YES | 1 kΩ | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 550 µm | 3.2 mm | VISHAY BEYSCHLAG | unknown | Vishay |