Filter Your Search
31 - 40 of 18,797 results
|
SI7210-B-02-IV
Silicon Laboratories Inc
|
$0.9876 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | SILICON LABORATORIES INC | compliant | 2017-07-19 | Silicon Labs | |||||||||||||||||||
|
SI7210-B-04-IVR
Silicon Laboratories Inc
|
$0.8729 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | 2017-07-19 | Silicon Labs | |||||||||||||||||
|
SI7201-B-04-IV
Silicon Laboratories Inc
|
$0.5597 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | 2017-07-19 | Silicon Labs | |||||||||||||||||
|
MLX90333LGO-BCH-100-TU
Melexis Microelectronic Integrated Systems
|
$9.8896 | Yes | Active | YES | 400 µs | -20-20mA | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 16 mA | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 4.4 mm | 1.1 mm | 5 mm | MELEXIS N V | compliant | ||||
|
SI7201-B-02-FVR
Silicon Laboratories Inc
|
$0.8291 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | 2017-07-19 | Silicon Labs | |||||||||||||||||
|
SS343RT
Honeywell Sensing and Control
|
$1.2519 | Yes | Active | YES | 1.5 µs | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 6 mA | 24 V | 3 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||
|
SI7204-B-00-FVR
Silicon Laboratories Inc
|
$0.4204 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | 2017-07-19 | Silicon Labs | |||||||||||||||||
|
SI7213-B-00-IVR
Silicon Laboratories Inc
|
$0.4936 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | 2017-07-05 | Silicon Labs | |||||||||||||||||
|
AS5601-ASOM
ams
|
$2.5016 | Yes | Active | ROTARY POSITION SENSOR,HALL EFFECT | e3 | TIN | AMS AG | compliant | |||||||||||||||||||
|
SI7211-B-00-IVR
Silicon Laboratories Inc
|
$1.0041 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | SILICON LABORATORIES INC | compliant | 2017-07-05 | Silicon Labs |