Filter Your Search
41 - 50 of 18,797 results
|
AS5601-ASOT
ams
|
$2.4443 | Yes | Yes | Active | ROTARY POSITION SENSOR,HALL EFFECT | e3 | TIN | AMS AG | compliant | ||||||||||||||||||||||
|
MLX90333KDC-BCH-000-TU
Melexis Microelectronic Integrated Systems
|
$3.1822 | Yes | Yes | Active | YES | 600 µs | 3-WIRE INTERFACE | -20-20mA | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 16 mA | 5.5 V | 4.5 V | e3 | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | Melexis | |||||||
|
SS341RT
Honeywell Sensing and Control
|
$0.9901 | Yes | Active | YES | 1.5 µs | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 6 mA | 24 V | 3 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||
|
MA702GQ-Z
Monolithic Power Systems
|
$3.2814 | Yes | Active | YES | 10 µs | 4-WIRE INTERFACE | 0.40-2.40V | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL VOLTAGE | IT ALSO HAVE 2-WIRE SSI INTERFACE; IT AL... more | 13.8 mA | 3.6 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | compliant | Monolithic Power Systems (MPS) | 2017-09-27 | |||||||
|
SI7212-B-00-IVR
Silicon Laboratories Inc
|
$0.5302 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-05 | |||||||||||||||||||||
|
MLX90333LDC-BCH-100-TU
Melexis Microelectronic Integrated Systems
|
$5.0147 | Yes | Active | YES | 400 µs | 3-WIRE INTERFACE | -20-20mA | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 16 mA | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | Melexis | ||||||
|
SS349RT
Honeywell Sensing and Control
|
$1.1238 | Yes | Active | YES | 1.5 µs | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 6 mA | 24 V | 3 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||
|
SI7201-B-07-IVR
Silicon Laboratories Inc
|
$0.4204 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-19 | |||||||||||||||||||||
|
SI7201-B-05-IVR
Silicon Laboratories Inc
|
$0.4204 | Yes | Active | LINEAR POSITION SENSOR, HALL EFFECT | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-19 | |||||||||||||||||||||||
|
MA702GQ-P
Monolithic Power Systems
|
$3.9511 | Yes | Active | MONOLITHIC POWER SYSTEMS INC | compliant | Monolithic Power Systems (MPS) | QFN-16 |