Filter Your Search
11 - 20 of 20,019 results
|
TMP235AEDBZRQ1
Texas Instruments
|
$0.1977 | Yes | Yes | Active | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | POSITIVE ppm/°C | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-05-09 | Texas Instruments | |||||||
|
TMP1075NDRLR
Texas Instruments
|
$0.2060 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 4 µA | 3.6 V | 1.62 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | FL6,.047,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOT563-6 | ||||||||||||
|
MCP9701T-E/TT
Microchip Technology Inc
|
$0.2203 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 3.1 V | POSITIVE ppm/°C | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
TMP1075DSGR
Texas Instruments
|
$0.2224 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 4 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2018-12-23 | Texas Instruments | ||||||||||
|
AT30TS74-SS8M-T
Microchip Technology Inc
|
$0.2253 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 800 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | SOIC-8 | |||||||||
|
MCP9700BT-E/TT
Microchip Technology Inc
|
$0.2274 | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | POSITIVE ppm/°C | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||
|
PTMP235DCKT
Texas Instruments
|
$0.2280 | Obsolete | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | TEXAS INSTRUMENTS INC | unknown | 2017-09-29 | Texas Instruments | ||||||||||||||||||||||||||||||||||
|
EMC1825T-1E/9R
Microchip Technology Inc
|
$0.2333 | Yes | Active | YES | 2-WIRE INTERFACE | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | TS 16949 | 11 | 432 µA | 400 mV | 3.6 V | 1.62 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 10 | PLASTIC | RECTANGULAR | MATTE TIN | SOLDER | 2 mm | 830 µm | 2.5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MCP9700T-E/LT
Microchip Technology Inc
|
$0.2334 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | POSITIVE ppm/°C | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
LMT85LPM
Texas Instruments
|
$0.2335 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.8 V | CMOS | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | CYLINDRICAL | Matte Tin (Sn) | SOLDER | 3.68 mm | 6.1 mm | 4.8 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TO-92, 3 PIN |