Filter Your Search
31 - 40 of 20,019 results
|
MCP9701AT-E/LT
Microchip Technology Inc
|
$0.2613 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 3.1 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
AT30TSE004A-MA5M-T
Microchip Technology Inc
|
$0.2636 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 3 mA | 3.6 V | 1.7 V | 125 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC | SOLCC8,.12,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 550 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | UDFN-8 | |||||||||||
|
TMP144YMTR
Texas Instruments
|
$0.2638 | Yes | Yes | Active | YES | 1-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 3 µA | 2.64 V | 400 mV | 3.6 V | 1.4 V | 125 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,16 | RECTANGULAR | COPPER NICKEL PALLADIUM | SOLDER | 760 µm | 132 µm | 960 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||||
|
MCP9701AT-E/TT
Microchip Technology Inc
|
$0.2685 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 3.1 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
EMC1814T-AE/9R
Microchip Technology Inc
|
$0.2689 | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 432 µA | 400 mV | 3.6 V | 1.62 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 10 | PLASTIC/EPOXY | SOLCC10,.07,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 830 µm | 2.5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
MCP9700BT-H/TT
Microchip Technology Inc
|
$0.2935 | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | 150 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||||
|
MCP9700AT-E/LT
Microchip Technology Inc
|
$0.2950 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
LMT88DCKR
Texas Instruments
|
$0.2986 | Yes | Yes | Active | YES | 4 Cel | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 5 PIN | ||||||||||
|
AT30TS74-SS8M-B
Microchip Technology Inc
|
$0.2990 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 800 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | SOIC-8 | ||||||||||
|
TMP236A4DCKT
Texas Instruments
|
$0.2997 | Yes | Yes | Obsolete | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 3.1 V | CMOS | POSITIVE ppm/°C | e4 | 125 °C | -10 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-05-18 |