Parametric results for: TC65%20WIRELESS under Temperature Sensors

Filter Your Search

41 - 50 of 20,019 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMT86DCKR
Texas Instruments
$0.2750 Yes Yes Active YES 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 8.1 µA 5.5 V 2.2 V CMOS e3 150 °C -50 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments
TMP236A2DCKR
Texas Instruments
$0.2750 Yes Yes Active YES 1 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS e4 125 °C -10 °C SURFACE MOUNT 5 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2018-05-18
TMP235AEDCKTQ1
Texas Instruments
$0.2854 No Obsolete YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
TMP236AQDBZTQ1
Texas Instruments
$0.2884 No Obsolete YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 3.1 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
TMP235AQDBZTQ1
Texas Instruments
$0.2884 No Obsolete YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
MCP9700BT-H/TT
Microchip Technology Inc
$0.2935 Active YES 4 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V 150 °C -40 °C TS 16949 SURFACE MOUNT 3 TO-236 RECTANGULAR SOLDER 1.3 mm 1.005 mm 2.9 mm MICROCHIP TECHNOLOGY INC unknown Microchip
LMT87LPGM
Texas Instruments
$0.2979 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT AEC-Q100; SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 2.7 V e3 150 °C -50 °C THROUGH HOLE MOUNT 3 RECTANGULAR MATTE TIN SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LMT84LPGM
Texas Instruments
$0.2979 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT AEC-Q100; SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.5 V e3 150 °C -50 °C THROUGH HOLE MOUNT 3 RECTANGULAR MATTE TIN SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LMT85LPGM
Texas Instruments
$0.2979 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT AEC-Q100; SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.8 V e3 150 °C -50 °C THROUGH HOLE MOUNT 3 RECTANGULAR MATTE TIN SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LMT84LPG
Texas Instruments
$0.2979 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT AEC-Q100; SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.5 V e3 150 °C -50 °C THROUGH HOLE MOUNT 3 RECTANGULAR MATTE TIN SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments