Filter Your Search
1 - 10 of 1,906 results
|
AD633ARZ
Analog Devices Inc
|
$9.3840 | No | Yes | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 6 mA | 18 V | 8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD633JRZ-R7
Analog Devices Inc
|
$9.5008 | No | Yes | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 6 mA | 18 V | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD633JRZ-RL
Analog Devices Inc
|
$6.4236 | No | Yes | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 6 mA | 18 V | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD633ARZ-R7
Analog Devices Inc
|
$6.5507 | No | Yes | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 6 mA | 18 V | 8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD633JRZ
Analog Devices Inc
|
$8.3037 | No | Yes | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 6 mA | 18 V | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD633ARZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 6 mA | 18 V | 8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADL5513ACPZ-R7
Analog Devices Inc
|
$10.9735 | No | Yes | Active | 5 V | YES | 10 MHz | LOG OR ANTILOG AMPLIFIER | 1 | 5.5 V | 2.7 V | AUTOMOTIVE | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-22 | unknown | Analog Devices | 2017-09-21 | ||||||||||||
|
MPY634KU
Texas Instruments
|
$18.5281 | Yes | Yes | Active | 15 V | YES | -15 V | 10 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -8 V | -12 V | 1 | 12 V | 12 mA | 18 V | 8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-01-01 | |||
|
MPY634KU/1K
Texas Instruments
|
$14.3778 | Yes | Yes | Active | 15 V | YES | -15 V | 10 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -8 V | -12 V | 1 | 12 V | 6 mA | 18 V | 8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
AD8307ARZ-REEL
Analog Devices Inc
|
$14.0963 | No | Yes | Active | 5 V | YES | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |