Parametric results for: AD633JN under Analog Computational Functions

Filter Your Search

11 - 20 of 1,906 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SA571DR2
onsemi
$2.9315 No Obsolete 15 V YES 20 kHz COMPANDER BIPOLAR 2 4.8 mA 18 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 235 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 not_compliant EAR99 8542.39.00.01 onsemi
SA575N
onsemi
$2.9315 No Obsolete 5 V NO 20 kHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 235 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 26.415 mm 4.57 mm 7.62 mm ONSEMI DIP PLASTIC, DIP-20 20 not_compliant EAR99 8542.39.00.01 onsemi
SA575DTBR2G
onsemi
$3.0999 Yes Active 5 V YES 20 kHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ONSEMI TSSOP 20 LEAD TSSOP-20 20 9.48 compliant EAR99 8542.39.00.01 onsemi
SA575NG
onsemi
$3.1789 Yes Obsolete 5 V NO 20 kHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 260 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 26.415 mm 4.57 mm 7.62 mm ONSEMI 20 LEAD PDIP PLASTIC, DIP-20 20 738-03 unknown EAR99 8542.39.00.01 onsemi
SA572DR2G
onsemi
$3.2060 Yes Active 15 V YES COMPANDER BIPOLAR 2 6.3 mA 22 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 compliant EAR99 8542.39.00.01 onsemi
TUSS4440TRTJR
Texas Instruments
$3.3699 Yes Yes Active YES LOG OR ANTILOG AMPLIFIER 1 340 µA 36 V 5 V OTHER S-PQCC-N20 e4 1 105 °C -25 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN-20 compliant EAR99 8542.39.00.01 Texas Instruments 2019-12-21
SA572DTBG
onsemi
$3.4461 Yes Obsolete 15 V YES COMPANDER BIPOLAR 2 6.3 mA 22 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant EAR99 8542.39.00.01 onsemi
TL441CNSR
Texas Instruments
$3.5048 Yes Yes Active 6 V YES -6 V 40 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 23 mA 16 V 6 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.33.00.01 Texas Instruments
MAX4002EUA+
Maxim Integrated Products
$3.5442 Yes Yes Transferred 3 V YES 2.4 GHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 9.3 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP MICRO, MO-187C-AA, SOP-8 8 compliant EAR99 8542.31.00.01
SA571DG
onsemi
$3.5634 Yes Obsolete 15 V YES 20 kHz COMPANDER BIPOLAR 2 4.8 mA 18 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 compliant EAR99 8542.39.00.01 onsemi