Filter Your Search
1 - 2 of 2 results
|
AD633JN
Analog Devices Inc
|
$7.6405 | No | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 6 mA | 18 V | 8 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | N-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD633JNZ
Analog Devices Inc
|
$11.2128 | No | Yes | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 6 mA | 18 V | 8 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MO-095AA, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |