Filter Your Search
31 - 40 of 1,906 results
|
SA575DR2G
onsemi
|
$6.9562 | Yes | Obsolete | 5 V | YES | 3 MHz | COMPANDER | 2 | 7 V | 5.5 mA | 7 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
LOG101AIDR
Texas Instruments
|
$7.5776 | Yes | Yes | Active | 5 V | YES | -5 V | 10 kHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 1.5 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LOG112AIDR
Texas Instruments
|
$8.6133 | Yes | Yes | Active | 5 V | YES | -5 V | 1.4 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 1.75 mA | 18 V | 4.5 V | OTHER | R-PDSO-G14 | Not Qualified | e4 | 3 | 75 °C | -5 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LOG101AID
Texas Instruments
|
$9.0205 | Yes | Yes | Active | 5 V | YES | -5 V | 10 kHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 1.5 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LOG104AID
Texas Instruments
|
$9.0205 | Yes | Yes | Active | 5 V | YES | -5 V | 10 kHz | LOG OR ANTILOG AMPLIFIER | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 1.5 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
AD8310ARMZ
Analog Devices Inc
|
$9.0257 | No | Yes | Active | 5 V | YES | 440 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -2.2 V | 1 | 2.2 V | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD8317ACPZ-R7
Analog Devices Inc
|
$9.4046 | No | Yes | Active | 5 V | YES | 10 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 2.4 V | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | ANALOG DEVICES INC | SOIC | LFCSP-8 | 8 | CP-8-23 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD633ARZ-R7
Analog Devices Inc
|
$9.8755 | No | Yes | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
LOG112AID
Texas Instruments
|
$10.2535 | Yes | Yes | Active | 5 V | YES | -5 V | 1.4 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 1.75 mA | 18 V | 4.5 V | OTHER | R-PDSO-G14 | Not Qualified | e4 | 3 | 75 °C | -5 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
AD633ARZ
Analog Devices Inc
|
$10.5919 | No | Yes | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |