Parametric results for: AD633JN under Analog Computational Functions

Filter Your Search

1 - 10 of 1,906 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SA571DR2G
onsemi
$1.6147 Yes Active 15 V YES 20 kHz COMPANDER BIPOLAR 2 4.8 mA 18 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 compliant EAR99 8542.39.00.01 onsemi
SA572D
onsemi
$1.7905 No Obsolete 15 V YES COMPANDER BIPOLAR 2 6.3 mA 22 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 235 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 not_compliant EAR99 8542.39.00.01 onsemi
MAX9931EUA+
Maxim Integrated Products
$1.8991 Yes Yes Transferred 3 V YES LOG OR ANTILOG AMPLIFIER BIPOLAR 1 12 mA INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01
LA8630MC-AH
onsemi
$1.9730 Yes Yes Obsolete 3 V YES COMPANDER 1 3.7 mA 6 V 2.2 V COMMERCIAL EXTENDED R-PDSO-G16 e3 3 75 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-16 751B-05 unknown EAR99 8542.39.00.01
MAX4001EUA+
Maxim Integrated Products
$2.0971 Yes Yes Transferred 3 V YES 2.4 GHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 9.3 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.31.00.01
MAX4000EUA+
Maxim Integrated Products
$2.1217 Yes Yes Transferred 3 V YES 2.4 GHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 9.3 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP MICRO, MO-187C-AA, SOP-8 8 compliant EAR99 8542.31.00.01
NJM2204AD
New Japan Radio Co Ltd
$2.3800 Yes Yes Obsolete 9 V NO LOG OR ANTILOG AMPLIFIER BIPOLAR 1 10 mA 16 V 8 V OTHER R-PDIP-T16 Not Qualified e6 85 °C -20 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 19 mm 4.7 mm 7.62 mm NEW JAPAN RADIO CO LTD DIP DIP-16 16 compliant EAR99 8542.39.00.01
MAX9932EUA+
Maxim Integrated Products
$2.4100 Yes Yes Transferred 3 V YES LOG OR ANTILOG AMPLIFIER BIPOLAR 1 12 mA INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01
SA572DR2
onsemi
$2.5307 No Obsolete 15 V YES COMPANDER BIPOLAR 2 6.3 mA 22 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 235 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 not_compliant EAR99 8542.39.00.01 onsemi
SA575DTBG
onsemi
$2.8984 Yes Active 5 V YES 20 kHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ONSEMI TSSOP 20 LEAD LEAD FREE, TSSOP-20 20 9.48 compliant EAR99 8542.39.00.01 onsemi