Filter Your Search
1 - 10 of 4,986 results
|
NA555DR
Texas Instruments
|
$0.0703 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM555CM
Fairchild Semiconductor Corporation
|
$0.0880 | Yes | Yes | Transferred | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE AT 15V NOMINAL SUPPLY | 1 | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | MS-012AA, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |||||
|
SA555DR
Texas Instruments
|
$0.1176 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
NE555DR
Texas Instruments
|
$0.1250 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
NE555DRG4
Texas Instruments
|
$0.1256 | Yes | Yes | Lifetime Buy | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SA555DRG4
Texas Instruments
|
$0.1262 | Yes | Yes | Lifetime Buy | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SA555PE4
Texas Instruments
|
$0.1346 | No | Active | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
NA555PE4
Texas Instruments
|
$0.1400 | Yes | Yes | Active | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SA555P
Texas Instruments
|
$0.1475 | Yes | Yes | Active | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
NE555PE4
Texas Instruments
|
$0.1508 | Yes | Yes | Active | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |