Filter Your Search
1 - 6 of 6 results
|
Z84C3008VEG
Zilog Inc
|
$3.5402 | Yes | Transferred | ZILOG INC | LCC | , | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
Z84C3008VEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | YES | 5 V | CMOS | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | IXYS CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | 8 MHz | 8 | 8 | 1 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | ||||||
|
Z84C3008FEG
Rochester Electronics LLC
|
Check for Price | Yes | Active | YES | 5 V | CMOS | INDUSTRIAL | S-PQFP-G44 | COMMERCIAL | e3 | 3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.5 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP-44 | 44 | unknown | 8 MHz | 8 | 8 | 1 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | |||||
|
Z84C3008PEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | NO | 5 V | CMOS | R-PDIP-T28 | Not Qualified | e3 | 100 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 36.96 mm | 4.96 mm | 15.24 mm | IXYS CORP | DIP | PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | 8 MHz | 8 | 8 | 1 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | ||||||
|
Z84C3008PEC
IXYS Corporation
|
Check for Price | No | No | Obsolete | NO | 5 V | CMOS | R-PDIP-T28 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.96 mm | 4.96 mm | 15.24 mm | IXYS CORP | DIP | PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | 8 MHz | 8 | 8 | 1 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE | |||||
|
Z84C3008PEC
Zilog Inc
|
Check for Price | No | No | Obsolete | NO | 5 V | CMOS | R-PDIP-T28 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.96 mm | 4.96 mm | 15.24 mm | ZILOG INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.39.00.01 | 8 MHz | 8 | 8 | 1 | 5.5 V | 4.5 V | TIMER, PROGRAMMABLE |