Parametric results for: TB9102FNGEL under Motion Control Electronics

Filter Your Search

1 - 10 of 19,916 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV201AYMBRB
Texas Instruments
$0.1850 Yes Yes Active 3.7 V YES 240 mA VOICE COIL MOTOR CONTROLLER 1 4.8 V 2.5 V INDUSTRIAL R-PBGA-B6 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFLGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH COPPER NICKEL PALLADIUM BUTT 400 µm BOTTOM 300 µm TEXAS INSTRUMENTS INC PICOSTAR-6 compliant EAR99 8542.39.00.01 Texas Instruments
PDRV8210DRLR
Texas Instruments
$0.3249 No Active 5 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 3.6 mA 11 V 1.65 V AUTOMOTIVE R-PDSO-F6 125 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm
AH2984-PG-B
Diodes Incorporated
$0.3302 Yes Yes Active 12 V NO 800 mA BRUSHLESS DC MOTOR CONTROLLER CMOS 1 15 V 2.5 V INDUSTRIAL R-XSIP-T4 Not Qualified e3 105 °C -40 °C 260 30 4 UNSPECIFIED SIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 1.27 mm SINGLE 5.22 mm 5.27 mm 1.55 mm DIODES INC GREEN, SIP-4 compliant EAR99 8542.39.00.01 Diodes Incorporated SIP 4
TC647BEUA
Microchip Technology Inc
$0.3549 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 400 µA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Microchip MSOP 8
DRV8601DRBT
Texas Instruments
$0.3611 Yes Yes Active 3.3 V YES BRUSH DC MOTOR CONTROLLER 1 5.5 V 2 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 1 mm 3 mm TEXAS INSTRUMENTS INC 3 X 3 MM. GREEN ,PLASTIC, SON-8 compliant EAR99 8542.39.00.01 Texas Instruments SON 8
TMP821DR
Texas Instruments
$0.3663 Yes Yes Active 12 V YES 70 mA STEPPER MOTOR CONTROLLER BIPOLAR 1 5 mA 28 V 4 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
DRV8210PDSGR
Texas Instruments
$0.3743 Yes Yes Active 3.3 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments
DRV8210DSGR
Texas Instruments
$0.3743 Yes Yes Active 3.3 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC compliant Texas Instruments
PDRV8220DRLR
Texas Instruments
$0.3814 No Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE R-PDSO-F6 125 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm
DRV8601DRBR
Texas Instruments
$0.3841 Yes Yes Active 3.3 V YES BRUSH DC MOTOR CONTROLLER 1 5.5 V 2 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 1 mm 3 mm TEXAS INSTRUMENTS INC 3 X 3 MM. GREEN ,PLASTIC, SON-8 compliant EAR99 8542.39.00.01 Texas Instruments SON 8