Filter Your Search
21 - 30 of 19,933 results
|
LM629M-8X
Texas Instruments
|
Check for Price | Obsolete | 5 V | YES | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
HA13605
Hitachi Ltd
|
Check for Price | Transferred | 24 V | NO | 4.5 A | BRUSHLESS DC MOTOR CONTROLLER | NMOS | 1 | 20 mA | 35 V | 20 V | R-PZFM-T23 | Not Qualified | 23 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | HITACHI LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
BTS7710GP
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 12 V | YES | 15 A | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 42 V | 3.2 V | R-PSSO-G15 | Not Qualified | 1 | 220 | 15 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.4 mm | SINGLE | 21.6 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | D2PAK | POWER, PLASTIC, TO-263, 15 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
BTS7700GNUMA1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | YES | 9 A | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 42 V | 1.8 V | R-PDSO-G28 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 18.1 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
DRV8801QPWPRQ1
Texas Instruments
|
Check for Price | Obsolete | 32 V | YES | 2.8 A | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 38 V | 8 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
A3958SLB-TTR
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 2 A | BRUSHLESS DC MOTOR CONTROLLER | NMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
TLE6209RXT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 13.2 V | YES | 7 A | BRUSH DC MOTOR CONTROLLER | NMOS | ALSO NEEDS A SUPPLY OF 4.75 TO 5.25V | 1 | 40 V | 5.2 V | R-PDSO-G20 | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM629M-6/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOP-24 | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
A3948SB
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | NO | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | NMOS | ALSO REQUIRES A 20V TO 50V SUPPLY | 1 | 10 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 32.51 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
A3980KLPTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES 7V TO 50V VBB SUPPLY | 1 | 12 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | 1.10 MM HEIGHT, MO-153AET, TSSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 |