Parametric results for: tsa-p-1a(cross:+315001) under Multiplexers or Switches

Filter Your Search

11 - 20 of 51,623 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G3157FZ4-7
Diodes Incorporated
$0.0969 Yes Yes Active YES SPDT 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 e4 125 °C -40 °C 260 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.4 mm 400 µm 1 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74LVC1G3157DCKR
Texas Instruments
$0.0978 Yes Yes Active 2.3 V YES 340 MHz 30 Ω 100 mΩ 24.5 ns 13.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC GREEN, PLASTIC, SC-70, 6 PIN 6
AP2822EKATR-G1
Diodes Incorporated
$0.1021 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated LSSOP,
FSA2258L10X
onsemi
$0.1030 Yes End Of Life 3.3 V YES 1.2 Ω 500 mΩ 70 ns 45 ns SPST 1 2 80 dB SEPARATE OUTPUT 4.3 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-XBCC-B10 Not Qualified e4 1 85 °C -40 °C 260 30 10 UNSPECIFIED VBCC LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD BUTT 500 µm BOTTOM 2.1 mm 550 µm 1.6 mm ONSEMI compliant 8542.39.00.01 onsemi MICROPAK-10 523AZ
NX3L1T3157GMZ
NXP Semiconductors
$0.1035 Yes Active SPDT e4 1 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS compliant 8542.39.00.01 NXP 2019-12-03
74LVC1G3157DW-7
Diodes Incorporated
$0.1047 Yes Yes Active YES SPDT 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
MC74VHC1G66DFT1G
onsemi
$0.1075 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS 5.5 V NO 1 1 80 dB 40 µA 5.5 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI compliant 8542.39.00.01 onsemi SC-88A (SC-70-5 / SOT-353) SC-70, 5 PIN 5 419A-02
AP2822CKETR-G1
Diodes Incorporated
$0.1089 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated LSSOP,
AP2822CKTR-G1
Diodes Incorporated
$0.1089 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated LSSOP,
AP2822CKATR-G1
Diodes Incorporated
$0.1089 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated LSSOP,