Filter Your Search
21 - 30 of 55,766 results
|
74LVC1G3157FZ4-7
Diodes Incorporated
|
$0.0972 Buy | Yes | Yes | Active | 3.3 V | YES | 35 Ω | 14 ns | 8.5 ns | SPDT | 2 | 1 | 42 dB | COMMON OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSON | SOLCC4,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.4 mm | 400 µm | 1 mm | VSON, SOLCC4,.04,20 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
|
NX3L1T3157GMZ
NXP Semiconductors
|
$0.0974 Buy | Yes | Active | 1.65 V | YES | 4.1 Ω | 40 mΩ | 120 ns | 90 ns | 500 mA | SPDT | CMOS | 1 | 1 | 90 dB | SEPARATE OUTPUT | 6 µA | 4.3 V | 1.4 V | BREAK-BEFORE-MAKE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | VSON, SOLCC6,.04,20 | Compliant | 8542.39.00.01 | 2019-12-03 | ||||||||||||||||
|
74HCT1G66GV,125
Nexperia
|
$0.1005 Buy | Yes | Active | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | SEPARATE OUTPUT | 40 µA | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | TSOP, | Compliant | 8542.39.00.01 | 2017-02-01 | TSOP | 5 | SOT753 | ||||||||||||||
|
SN74LVC1G3157DRYR
Texas Instruments
|
$0.1015 Buy | Yes | Yes | Active | 1.8 V | YES | 340 MHz | 50 Ω | 500 mΩ | 2 ns | 2 ns | SPDT | Configuration : 2:1 SPDT | 1 | 1 | 57 dB | SEPARATE OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.45 mm | 600 µm | 1 mm | VSON, SOLCC6,.04,20 | Compliant | EAR99 | 8542.39.00.60 | SON | 6 | |||||||||||
|
74AHC1G66GW,125
Nexperia
|
$0.1061 Buy | Yes | Active | 5 V | YES | 50 Ω | 25 ns | 15 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TSSOP, | Compliant | EAR99 | 8542.39.00.01 | TSSOP | 5 | SOT353-1 | |||||||||||||||||
|
74HC4316PW,118
Nexperia
|
$0.1087 Buy | Yes | Active | 6 V | YES | 240 Ω | 9 Ω | 35 ns | 37 ns | 25 mA | SPST | CMOS | -5 V | -1 V | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 50 mA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP, | Compliant | EAR99 | 8542.39.00.01 | 1993-09-01 | TSSOP | 16 | SOT403-1 | ||||||||
|
|
TC7S66FU,LF(T
Toshiba America Electronic Components
|
$0.1096 Buy | Yes | Active | 4.5 V | YES | 340 Ω | 192 Ω | 190 ns | 220 ns | SPST | CMOS | NO | 1 | 1 | 60 dB | SEPARATE OUTPUT | 25 mA | 12 V | 2 V | MAKE-BEFORE-BREAK | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TSSOP, TSSOP6,.08 | Unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74AHCT1G66GW,125
Nexperia
|
$0.1123 Buy | Yes | Active | 5 V | YES | 30 Ω | 110 Ω | 17 ns | 17 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | SEPARATE OUTPUT | 40 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TSSOP, | Compliant | 8542.39.00.01 | TSSOP | 5 | SOT353-1 | |||||||||||||
|
TMUX1309QDYYRQ1
Texas Instruments
|
$0.1170 Buy | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 10 Ω | 75 ns | 85 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | Configuration : 4:1 | 5.5 V | NO | 2 | 1 | 90 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | TSSOP16,.14,20 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.2 mm | 1.1 mm | 2 mm | SOP, TSSOP16,.14,20 | Compliant | EAR99 | 8542.39.00.60 | 2020-07-03 | ||||||||
|
TS5A4595DBVR
Texas Instruments
|
$0.1188 Buy | Yes | Yes | Active | 3 V | YES | 450 MHz | 16 Ω | 16 Ω | 30 ns | 25 ns | SPST | Configuration : 1:1 SPST | 5.5 V | NC | 1 | 1 | 82 dB | COMMON OUTPUT | 500 nA | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | Compliant | EAR99 | 8542.39.00.60 | SOT-23 | 5 |