Parametric results for: TC4016BP under Multiplexers or Switches

Filter Your Search

31 - 40 of 51,628 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHC1G66GW,125
NXP Semiconductors
$0.1278 Yes Transferred 5 V YES 50 Ω 25 ns 15 ns SPST CMOS NO 1 1 50 dB 5.5 V 2 V MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NXP SEMICONDUCTORS TSSOP 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 5 SOT353-1 compliant 8542.39.00.01
74LVC1G3157DBVRG4
Texas Instruments
$0.1278 Yes Yes Lifetime Buy 2.3 V YES 340 MHz 30 Ω 100 mΩ 14 ns 7.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant 8542.39.00.01 EAR99 Texas Instruments
TC7S66F(TE85L,F)
Toshiba America Electronic Components
$0.1311 Yes Active 4.5 V YES 340 Ω 190 ns 220 ns SPST CMOS NO 1 1 12 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE GULL WING 950 µm DUAL 2.9 mm 1.56 mm 1.6 mm TOSHIBA CORP TSOP, TSOP5/6,.11,37 unknown 8542.39.00.01
NC7SZ66M5X
onsemi
$0.1314 Yes End Of Life 1.8 V YES 60 Ω 125 Ω 14.2 ns 18.2 ns SPST CMOS NO 1 1 50 dB 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ONSEMI SOT-23, 5 PIN 527AH compliant 8542.39.00.01 onsemi
MC74VHC1G66DFT2G
onsemi
$0.1316 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS 5.5 V NO 1 1 80 dB 40 µA 5.5 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-70, 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi
74HCT2G66DP,125
NXP Semiconductors
$0.1316 Yes Transferred 5 V YES 128 Ω 5 Ω 36 ns 53 ns SPST CMOS NO 1 2 50 dB SEPARATE OUTPUT 5.5 V 4.5 V MAKE-BEFORE-BREAK AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS TSSOP 3 MM, PLASTIC, SOT505-2, TSSOP-8 8 SOT505-2 compliant 8542.39.00.01
NLAS4599DFT2
onsemi
$0.1317 No Obsolete 4.5 V YES 40 Ω 3 Ω 30 ns 15 ns SPDT CMOS 1 1 93 dB 5.5 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G6 Not Qualified e0 125 °C -55 °C 235 NOT SPECIFIED 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD SC-70, SOT-323, SC-88, 6 PIN 6 419B-02 not_compliant 8542.39.00.01 onsemi
AP2822CKETR-G1
Diodes Incorporated
$0.1318 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC LSSOP, compliant 8542.39.00.01 EAR99 Diodes Incorporated
NX3V1T66GW,125
NXP Semiconductors
$0.1324 Yes Obsolete YES 2.1 Ω 49 ns CMOS NO 1 AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 635 µm DUAL NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP5/6,.08 5 SOT353 compliant 8542.39.00.01
NLVVHC1G66DTT1G
onsemi
$0.1326 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS 5.5 V NO 1 1 80 dB 40 µA 5.5 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI TSOP-5 483 compliant 8542.39.00.01 onsemi