Filter Your Search
1 - 1 of 1 results
|
TC4016BP
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 15 V | NO | 400 Ω | 7 Ω | 30 ns | 30 ns | SPST | CMOS | 1 | 4 | 50 dB | 30 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | 14 | unknown | 8542.39.00.01 |