Filter Your Search
31 - 40 of 51,606 results
|
ADG1408YRUZ
Analog Devices Inc
|
$6.3788 | No | Yes | Active | 5 V | YES | -5 V | 9 Ω | 780 mΩ | 330 ns | 285 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | -4.5 V | 8 | 1 | 70 dB | 1 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADG734BRUZ
Analog Devices Inc
|
$3.6766 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 4 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AC, TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
ADG709BRUZ
Analog Devices Inc
|
$3.1891 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 4 | 1 | 60 dB | COMMON OUTPUT | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADG758BCPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 400 mΩ | 25 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 8 | 1 | 60 dB | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, CSP-20 | 20 | unknown | |||||||||||||||
|
ADG4612BRUZ
Analog Devices Inc
|
$5.0301 | No | Yes | Active | 5 V | YES | -5 V | 6.1 Ω | 50 mΩ | 149 ns | 149 ns | 350 mA | SPST | CMOS | -5.5 V | -3 V | NO | 1 | 4 | 54 dB | SEPARATE OUTPUT | 5.5 V | 3 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADG1636BRUZ
Analog Devices Inc
|
$4.5941 | No | Yes | Active | 5 V | YES | -5 V | 1.2 Ω | 40 mΩ | 176 ns | 281 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 2 | 70 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
ADG508FBRNZ
Analog Devices Inc
|
$6.4921 | No | Yes | Active | 15 V | YES | -15 V | 390 Ω | 8.1 Ω | 300 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ACTIVE OVERVOLTAGE PROTECTION | -16.5 V | -13.5 V | 8 | 1 | 93 dB | 200 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADG1213YRUZ
Analog Devices Inc
|
$4.7973 | No | Yes | Active | 15 V | YES | -15 V | 120 Ω | 5 Ω | 125 ns | SPST | CMOS | ALSO OPERATES AT +12 V SUPPLY | -16.5 V | -13.5 V | 1 | 4 | 75 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
NCP45525IMNTWG-H
onsemi
|
$0.5238 | Yes | Active | 3.3 V | YES | 31.7 mΩ | SPST | NO | 1 | 1 | 680 µA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN8 2x2, 0.5P | DFN-8 | 8 | 506CC | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||
|
NCP45540IMNTWG-H
onsemi
|
$0.8292 | Yes | Active | 3.3 V | YES | 7.7 mΩ | SPST | 1 | 1 | 750 µA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N12 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ONSEMI | DFN-12 | 506CD | compliant | 8542.39.00.01 | onsemi |