Filter Your Search
1 - 10 of 64 results
|
MC74HC4052DT
onsemi
|
$51.1516 | Yes | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 15 ns | 15 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -1 V | 4 | 1 | 50 dB | 160 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74HC4052DWDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | SOP, SOP16,.4 | ||||||||||||||||||||||||||||||
|
MC74HC4052DW
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | 16 | unknown | 8542.39.00.01 | SOP, SOP16,.4 | |||||||||||||||
|
74HC4052D,652
NXP Semiconductors
|
$0.2340 | Yes | Transferred | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 69 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | 4 | 1 | 50 dB | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 16 | compliant | 8542.39.00.01 | 3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16 | SOT109-1 | |||||||||
|
74HC4052D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 69 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | 4 | 1 | 50 dB | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 16 | unknown | 8542.39.00.01 | SOP, SOP16,.25 | ||||||||||
|
MC74HC4052DT
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | 16 | unknown | 8542.39.00.01 | TSSOP, | ||||||||||||||||||
|
74HC4052D-Q100,118
Nexperia
|
$0.2543 | Yes | Active | 5 V | YES | 270 Ω | 490 ns | 375 ns | SP4T | CMOS | 10 V | NO | 4 | 2 | 50 dB | COMMON OUTPUT | 20 mA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | 16 | compliant | 8542.39.00.01 | SOP-16 | SOT109-1 | Nexperia | |||||||||
|
MC74HC4052DTR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | unknown | 8542.39.00.01 | TSSOP, | ||||||||||||||||||||||
|
MC74HC4052DTR2
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 15 ns | 15 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -1 V | 4 | 1 | 50 dB | 160 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | 16 | not_compliant | 8542.39.00.01 | TSSOP, TSSOP16,.25 | ||||||||||||
|
MC74HC4052DT
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 6 V | YES | -6 V | 140 Ω | 40 Ω | 15 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 16 | unknown | 8542.39.00.01 | PLASTIC, TSSOP-16 |