Parametric results for: ADG438FBRZ under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: adg438fbrz Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ADG438FBRZ
Analog Devices Inc
$8.7479 No Yes Active 15 V YES -15 V 270 Ω 8.1 Ω 345 ns 173 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS FAULT PROTECTED; OVERVOLTAGE PROTECTION 8 1 93 dB 200 µA BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AC, SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG438FBRZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V YES -15 V 400 Ω 12 Ω 250 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS FAULT PROTECTED; OVERVOLTAGE PROTECTION 8 1 80 dB INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 1 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
ADG438FBRZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V YES -15 V 400 Ω 12 Ω 220 ns 220 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 80 dB INDUSTRIAL R-PDSO-G16 e3 1 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
ADG438FBRZ-REEL
Analog Devices Inc
$7.0399 No Yes Active 15 V YES -15 V 270 Ω 8.1 Ω 345 ns 173 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 93 dB 200 µA BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AC, SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices