Part Details for ADG438FBRZ by Rochester Electronics LLC
Overview of ADG438FBRZ by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG438FBRZ
ADG438FBRZ CAD Models
ADG438FBRZ Part Data Attributes
|
ADG438FBRZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG438FBRZ
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | FAULT PROTECTED; OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ADG438FBRZ
This table gives cross-reference parts and alternative options found for ADG438FBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG438FBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG438FBRZ-REEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | ADG438FBRZ vs ADG438FBRZ-REEL |
ADG438FBR | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG438FBRZ vs ADG438FBR |
ADG438FBR-REEL | High Performance, 8-Channel, Fault-Protected Analog Multiplexer | Analog Devices Inc | ADG438FBRZ vs ADG438FBR-REEL |
ADG438FBRZ-REEL | High Performance, 8-Channel, Fault-Protected Analog Multiplexer | Analog Devices Inc | ADG438FBRZ vs ADG438FBRZ-REEL |
ADG438FBR | High Performance, 8-Channel, Fault-Protected Analog Multiplexer | Analog Devices Inc | ADG438FBRZ vs ADG438FBR |