Filter Your Search
1 - 5 of 5 results
|
ADG706BRUZ-REEL7
Analog Devices Inc
|
$5.6970 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 300 mΩ | 50 ns | 26 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | -2.75 V | -2.25 V | 16 | 1 | 80 dB | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | SSOP | TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADG706BRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 300 mΩ | 50 ns | 26 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | -2.75 V | -2.25 V | 16 | 1 | 80 dB | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | SSOP | TSSOP-28 | 28 | unknown | ||||||||||
|
ADG706BRUZ
Analog Devices Inc
|
$5.8642 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 300 mΩ | 50 ns | 26 ns | 30 mA | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | -2.75 V | -2.25 V | 16 | 1 | 80 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | SSOP | TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG706BRUZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 300 mΩ | 50 ns | 26 ns | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | -2.75 V | -2.25 V | 16 | 1 | 80 dB | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | SSOP | TSSOP-28 | 28 | unknown | ||||||||||
|
ADG706BRUZ-REEL
Analog Devices Inc
|
$6.4548 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 300 mΩ | 50 ns | 26 ns | 30 mA | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | -2.75 V | -2.25 V | 16 | 1 | 80 dB | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | SSOP | TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |