Parametric results for: ADG706BRUZ . under Multiplexers or Switches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: adg706bruz
Select parts from the table below to compare.
Compare
Compare
ADG706BRUZ
Analog Devices Inc
$5.8601 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 300 mΩ 50 ns 26 ns 30 mA SPST CMOS CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES -2.75 V -2.25 V 16 1 80 dB 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm ANALOG DEVICES INC SSOP TSSOP-28 28 RU-28 compliant EAR99 8542.39.00.01 Analog Devices
ADG706BRUZ-REEL7
Analog Devices Inc
$5.8824 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 300 mΩ 50 ns 26 ns SPST CMOS CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES -2.75 V -2.25 V 16 1 80 dB 2.75 V 2.25 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm ANALOG DEVICES INC SSOP TSSOP-28 28 RU-28 compliant EAR99 8542.39.00.01 Analog Devices
ADG706BRUZ-REEL
Analog Devices Inc
$6.4548 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 300 mΩ 50 ns 26 ns 30 mA SPST CMOS CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES -2.75 V -2.25 V 16 1 80 dB 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm ANALOG DEVICES INC SSOP TSSOP-28 28 RU-28 compliant EAR99 8542.39.00.01 Analog Devices
ADG706BRUZ
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V YES -2.5 V 4.5 Ω 300 mΩ 50 ns 26 ns SPST CMOS CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES -2.75 V -2.25 V 16 1 80 dB 2.75 V 2.25 V INDUSTRIAL R-PDSO-G28 COMMERCIAL e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm ROCHESTER ELECTRONICS LLC SSOP TSSOP-28 28 unknown
ADG706BRUZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V YES -2.5 V 4.5 Ω 300 mΩ 50 ns 26 ns SPST CMOS CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES -2.75 V -2.25 V 16 1 80 dB 2.75 V 2.25 V INDUSTRIAL R-PDSO-G28 COMMERCIAL e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS LLC SSOP TSSOP-28 28 unknown