Filter Your Search
1 - 7 of 7 results
|
CD74HC4051M96
RCA
|
Check for Price | No | Transferred | YES | 225 Ω | 45 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HC4051M96G4
Texas Instruments
|
$0.2529 | Yes | Yes | Lifetime Buy | 4.5 V | YES | 200 MHz | 270 Ω | 10 Ω | 340 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | EAR99 | Texas Instruments | ||||
|
CD74HC4051M96
Intersil Corporation
|
Check for Price | No | Obsolete | YES | 270 Ω | 45 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HC4051M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | 180 Ω | 10 Ω | 225 ns | 225 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 73 dB | 320 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HC4051M96
Texas Instruments
|
$0.2507 | Yes | Yes | Active | 4.5 V | YES | 200 MHz | 270 Ω | 10 Ω | 340 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOIC-16 | 16 | EAR99 | Texas Instruments | ||||
|
CD74HC4051M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 4.5 V | YES | 200 MHz | 270 Ω | 10 Ω | 340 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | EAR99 | Texas Instruments | ||||
|
CD74HC4051M96G3
Texas Instruments
|
$0.2898 | Yes | Yes | Lifetime Buy | 4.5 V | YES | 200 MHz | 270 Ω | 10 Ω | 340 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | EAR99 | Texas Instruments |