Filter Your Search
11 - 12 of 12 results
|
DG407DJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 100 Ω | 2.5 Ω | 350 ns | 350 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 69 dB | 700 µA | 20 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-28 | unknown | |||||||||||||||||||
|
DG407DJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 200 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 34.795 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-28 | not_compliant | DIP | 28 | EAR99 | 8542.39.00.01 |