Filter Your Search
1 - 10 of 1,583 results
|
MAX4456EPL+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | NO | -5 V | 50 ns | 35 ns | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION | -5.5 V | -4.5 V | 8 | 1 | 80 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 52.075 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
GD4741BDC
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | YES | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
CD74HC22106EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SY58023UMI
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | 400 ps | 400 ps | CROSS POINT SWITCH | 3.3V NOMINAL ALSO AVAILABLE | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICREL INC | DFN | 3 X 3 MM, MLF-16 | 16 | not_compliant | 8542.39.00.01 | MLF | ||||||||||||||||
|
SSI78A093B-CP
Silicon Systems Inc
|
Check for Price | No | Obsolete | 13.2 V | NO | CROSS POINT SWITCH | CMOS | NC | 1 | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ADG2108YCPZ-HS-RL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 75 Ω | 4.5 Ω | 200 ns | 250 ns | CROSS POINT SWITCH | CMOS | -5.5 V | -4.5 V | 10 | 1 | 64 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.39.00.01 | |||||||||||
|
SY58023UMITR
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | 400 ps | 400 ps | CROSS POINT SWITCH | 3.3V NOMINAL ALSO AVAILABLE | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICREL INC | DFN | HVQCCN, LCC16,.12SQ,20 | 16 | not_compliant | 8542.39.00.01 | MLF | ||||||||||||||||
|
SY58023UMITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | 400 ps | 400 ps | CROSS POINT SWITCH | 3.3V NOMINAL ALSO AVAILABLE | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICREL INC | DFN | HVQCCN, LCC16,.12SQ,20 | 16 | not_compliant | 8542.39.00.01 | MLF | ||||||||||||||||
|
HA4344BCB
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | -5 V | CROSS POINT SWITCH | CMOS | VIDEO APPLICATION | 4 | 1 | 70 dB | 15.5 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SY55854UYY
Microchip Technology Inc
|
$4.3878 | Yes | Obsolete | YES | 400 ps | CROSS POINT SWITCH | CMOS | 5.6 V | 1.5 V | 2 | 1 | SEPARATE OUTPUT | 60 mA | 5.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.93 mm | 1.68 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | QSOP-16 | compliant | EAR99 | 8542.39.00.01 |