Filter Your Search
1 - 10 of 1,583 results
|
SN65LVDS125ADBTG4
Texas Instruments
|
$18.2132 | Yes | Obsolete | 3.3 V | YES | 300 ns | 6 ns | CROSS POINT SWITCH | BICMOS | 4 | 1 | SEPARATE OUTPUT | 145 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | compliant | 8542.39.00.01 | |||||||||||
|
AD75019JPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | YES | -12 V | 300 Ω | 20 Ω | CROSS POINT SWITCH | BICMOS | 16 | 1 | 92 dB | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | |||||||||||||||
|
MAX3841ETG
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | YES | 30 ps | 30 ps | CROSS POINT SWITCH | BICMOS | 2 | 1 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, TQFN-24 | 24 | unknown | |||||||||||||||
|
MAX3841ETG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | YES | 30 ps | 30 ps | CROSS POINT SWITCH | BICMOS | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | not_compliant | 8542.39.00.01 | |||||||||||||
|
MAX9675ECQ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | YES | CROSS POINT SWITCH | BICMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QFP, TQFP100,.63SQ | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN65LVDS125DBTR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | YES | 50 ns | 6 ns | CROSS POINT SWITCH | BICMOS | 4 | 1 | SEPARATE OUTPUT | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | compliant | 8542.39.00.01 | ||||||||||||||
|
SN65LVDT250DBTR
Texas Instruments
|
$8.3586 | Yes | Yes | Active | 3.3 V | YES | 300 ns | 6 ns | CROSS POINT SWITCH | BICMOS | 4 | 1 | SEPARATE OUTPUT | 145 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||||||
|
MAX4357ECD+D
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | -3 V | CROSS POINT SWITCH | BICMOS | -5.25 V | -2.25 V | 32 | 1 | 112 dB | SEPARATE OUTPUT | 5.25 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
MAX4357ECD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | -3 V | CROSS POINT SWITCH | BICMOS | -5.25 V | -2.25 V | 32 | 1 | 112 dB | SEPARATE OUTPUT | 5.25 V | 2.25 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 14 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | LFQFP, QFP128,.63X.87,20 | 128 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
SN65LVDT125ADBTR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 300 ns | 6 ns | CROSS POINT SWITCH | BICMOS | 4 | 1 | SEPARATE OUTPUT | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | unknown | 8542.39.00.01 |