Parametric results for: MAX384CPN under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max384cpn Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MAX384CPN
Maxim Integrated Products
Check for Price No No Obsolete 5 V NO -5 V 100 Ω 4 Ω 275 ns 275 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS -8 V -2.4 V 4 1 75 dB 2 µA 8 V 2.4 V BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T18 Not Qualified e0 1 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 22.86 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-18 18 not_compliant EAR99 8542.39.00.01