Filter Your Search
1 - 1 of 1 results
|
MAX384CPN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -2.4 V | 4 | 1 | 75 dB | 2 µA | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 1 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 |